
Asynchronous SRAM chip with 4Mb density, organized as 512K x 8 words. Features a 55ns access time and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This surface mount component comes in a 32-pin SOIC package and is RoHS compliant. Designed for industrial temperature ranges from -40°C to 85°C, it offers a maximum supply current of 20mA.
Cypress CY62148ELL-55SXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Height | 2.997mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Voltage | 5V |
| Weight | 0.027023oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ELL-55SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
