
4Mb asynchronous SRAM with 55ns access time, featuring a 512K x 8 configuration. This CMOS component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. It utilizes a parallel interface and is housed in a 32-pin SOIC package for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant memory offers a low supply current of 20mA.
Sign in to ask questions about the Cypress CY62148ELL-55SXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148ELL-55SXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, Volatile, SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ELL-55SXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
