
4Mb Asynchronous SRAM, 512K x 8 configuration, featuring a 55ns access time. This CMOS memory component operates with a parallel interface, supporting a 19-bit address bus and an 8-bit word size. It is designed for surface mounting in a TFSOP package, with a wide operating temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Cypress CY62148ESL-55ZAXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148ESL-55ZAXA technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ESL-55ZAXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.