
4Mb Parallel SRAM, featuring 55ns access time, 19-bit address bus, and 8-bit word size. This asynchronous, volatile memory offers 512,000 words of storage with a 4Mb density. Operating from 2.2V to 5.5V, it supports a temperature range of -40°C to 85°C and is available in a 32-pin TSOP surface mount package.
Sign in to ask questions about the Cypress CY62148ESL-55ZAXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148ESL-55ZAXAT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ESL-55ZAXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
