
This 4Mb SDR SRAM IC features a 55ns access time, 5.5V maximum supply voltage, and a TFSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a 19-bit address bus width and supports asynchronous operation. It is available in a tape and reel packaging with a quantity of 1500 units.
Sign in to ask questions about the Cypress CY62148ESL-55ZAXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148ESL-55ZAXIT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TFSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ESL-55ZAXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
