
4Mb Asynchronous SRAM with 45ns access time. Features a 512K x 8 configuration, 19-bit address bus, and parallel interface. Operates from 2.2V to 3.6V supply voltage, with a nominal 3V. Packaged in a 36-pin VFBGA, suitable for surface mounting. Industrial temperature grade, operating from -40°C to 85°C.
Sign in to ask questions about the Cypress CY62148EV30LL-45BVI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148EV30LL-45BVI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62148EV30LL-45BVI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
