
This 4Mb SDR SRAM features a 19-bit address bus width and an access time of 45ns. It operates within a temperature range of -40°C to 85°C and is available in a VFBGA package. The device is suitable for surface mount applications and has a maximum supply voltage of 3.6V. It is not RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the Cypress CY62148EV30LL-45BVIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148EV30LL-45BVIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62148EV30LL-45BVIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.