
Asynchronous SRAM chip, 4Mb density, 512K x 8 configuration, featuring a 45ns access time. Operates with a 2.5V/3.3V supply voltage range and a 1MHz frequency. This surface-mount component utilizes a VFBGA package and is RoHS compliant.
Cypress CY62148EV30LL-45BVXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Frequency | 1MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Body Material | Plastic |
| Package Quantity | 480 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Width | 6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148EV30LL-45BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
