The CY62148EV30LL-45SXIT is a 4Mb SRAM with a 19-bit address bus width, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C. This device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Cypress CY62148EV30LL-45SXIT technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.