
The CY62148EV30LL-45ZSXAT is a 4Mb SDR SRAM with a 19-bit address bus width and an access time of 45ns. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V, with a maximum supply current of 20mA. The SRAM has a density of 4Mb and a memory size of 4Mb, with a word size of 8 bits and a number of words of 512,000.
Sign in to ask questions about the Cypress CY62148EV30LL-45ZSXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148EV30LL-45ZSXAT technical specifications.
| Access Time | 45ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148EV30LL-45ZSXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
