
4Mb asynchronous SRAM with 55ns access time. Features 512K x 8 organization, 19-bit address bus, and parallel interface. Operates from 2.2V to 3.6V, with a maximum supply current of 20mA. Packaged in a 32-pin SOIC (0.450 inch) for surface mounting, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cypress CY62148EV30LL-55SXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148EV30LL-55SXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148EV30LL-55SXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
