Cypress CY62148EV30LL-55ZSXE technical specifications.
| Access Time | 55ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.2V |
| Package Quantity | 117 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148EV30LL-55ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
