This 32K x 16 industrial temperature standard SRAM features a parallel interface and a maximum access time of 45ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a 32-pin R-PDSO-G32 package, measuring 11.303mm in width and 20.446mm in length.
Cypress CY62148G-45SXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.446 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62148G-45SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.