This 32-terminal industrial SRAM features 524288 words of memory with a maximum access time of 45ns. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage of 2.2 to 3.6 volts. The device is packaged in a TSOP2 format and is designed for use in industrial applications.
Cypress CY62148G30-45ZSXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62148G30-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.