The CY62148LL-100ZSC is a 32Kb standard SRAM memory IC with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 32 terminals and a JEDEC package code of R-PDSO-G32, with dimensions of 10.16mm in width and 20.95mm in length. It operates at a maximum supply current of 0.09A and has a maximum standby current of 0.00002A. The access time is 100ns and it has a memory capacity of 524288 words, with 512000 words of code memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62148LL-100ZSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148LL-100ZSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62148LL-100ZSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.