IC SRAM 4M PARALLEL 36VFBGA
Cypress CY62148VNBLL-70BAI technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | MoBL® |
| RoHS | Not Compliant |
No datasheet is available for this part.