
IC SRAM 8M PARALLEL 48VFBGA
Cypress CY621572E18LL-55BVXI technical specifications.
| Access Time | 55ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.25V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY621572E18LL-55BVXI to view detailed technical specifications.
No datasheet is available for this part.