
This 8Mb volatile SRAM from Cypress features an access time of 55ns and operates over a temperature range of -40°C to 85°C. It is available in a VFBGA package and is designed for surface mount applications. The device is powered by a supply voltage of up to 2.25V and as low as 1.65V.
Cypress CY621572E18LL-55BVXIT technical specifications.
| Access Time | 55ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY621572E18LL-55BVXIT to view detailed technical specifications.
No datasheet is available for this part.