
The CY62157CV33LL-70BAXA is an 8Mb SDR SRAM with a 19-bit address bus width and an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a surface-mount FBGA package and is compliant with RoHS regulations. It is a volatile memory type and is not radiation hardened.
Sign in to ask questions about the Cypress CY62157CV33LL-70BAXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62157CV33LL-70BAXA technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157CV33LL-70BAXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
