Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62157DV30LL-55BVXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157DV30LL-55BVXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.