
8Mb CMOS SRAM, 512K x 16 configuration, featuring 45ns access time. This asynchronous, volatile memory component operates with a 5V supply voltage and is designed for surface mount installation in a TSOP-44 package. It supports a parallel interface and is RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY62157ELL-45ZSXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Voltage | 5V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157ELL-45ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
