
8Mb CMOS SRAM, 512K x 16 configuration, featuring 55ns access time. This asynchronous, volatile memory operates with a 5V supply voltage and a 1MHz frequency. Packaged in a lead-free TSOP (44-pin) for surface mounting, it supports an 19-bit address bus and a 16-bit word size. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C.
Cypress CY62157ELL-55ZSXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157ELL-55ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.