
The CY62157ELL-55ZSXET is an 8Mb SDR SRAM with a 19-bit address bus width and an access time of 55ns. It is available in a TSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. It is designed for use with a 5V supply voltage and has a maximum operating voltage of 5.5V.
Cypress CY62157ELL-55ZSXET technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Voltage-Nom | 5V |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157ELL-55ZSXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
