
Asynchronous SRAM chip with 8Mb density, organized as 512K x 16 bits. Features a 45ns access time and operates with a 2.2V to 5.5V supply voltage range, supporting 2.5V, 3.3V, and 5V interfaces. This surface-mount component is housed in a 44-pin TSOP-II package and offers industrial temperature operation from -40°C to 85°C. It is RoHS compliant and lead-free.
Cypress CY62157ESL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157ESL-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.