
8Mb CMOS SRAM, 512K x 16 configuration, offering 45ns access time. This asynchronous, volatile memory features a parallel interface and operates from a 2.2V to 5.5V supply range. Packaged in a lead-free TSOP (Type II) for surface mounting, it is RoHS compliant and rated for industrial temperature operation (-40°C to 85°C).
Cypress CY62157ESL-45ZSXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157ESL-45ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.