
8Mb SRAM, 512K x 16 configuration, featuring 55ns access time. This asynchronous, volatile memory utilizes a parallel interface and operates from a 1.65V to 2.25V supply range, with a nominal 1.8V. Packaged in a VFBGA, this surface-mount component is RoHS compliant and rated for industrial temperature ranges (-40°C to 85°C).
Sign in to ask questions about the Cypress CY62157EV18LL-55BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62157EV18LL-55BVXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.25V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157EV18LL-55BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
