
8Mb CMOS SRAM with 55ns access time, featuring a 512K x 16 configuration. This asynchronous, volatile memory operates with a 1.8V supply voltage and is housed in a 48-ball VFBGA package for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C), it offers a parallel interface and is lead-free and RoHS compliant.
Cypress CY62157EV18LL-55BVXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157EV18LL-55BVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
