
8Mb Asynchronous CMOS SRAM with a 45ns access time. This surface-mount component features a 19-bit address bus, 16-bit word size, and operates from a 2.2V to 3.6V supply, with a nominal 3V. Packaged in a 48-pin VFBGA, it offers a 512K x 16 configuration and is rated for industrial temperature ranges from -40°C to 85°C.
Cypress CY62157EV30LL-45BVI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62157EV30LL-45BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
