
8Mb SRAM, 512K x 16 configuration, featuring a 45ns access time. This CMOS, asynchronous, volatile memory component operates with a supply voltage range of 2.2V to 3.6V and a nominal 3V. Packaged in a VFBGA, it supports surface mounting and is designed for automotive temperature grades (-40°C to 85°C). RoHS compliant and lead-free.
Cypress CY62157EV30LL-45BVXAT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157EV30LL-45BVXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.