
Asynchronous SRAM chip, 8Mb density, 512K x 16 configuration, offering 45ns access time. Features a 3V operating supply voltage with a range of 2.2V to 3.6V. This surface mount component utilizes a VFBGA package and operates within an industrial temperature range of -40°C to 85°C. RoHS compliant with a 1MHz frequency and 25mA max supply current.
Cypress CY62157EV30LL-45BVXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | VFBGA |
| Density | 8Mb |
| Frequency | 1MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Weight | 0.007873oz |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157EV30LL-45BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
