
8Mb Asynchronous SRAM, 512K x 16 configuration, featuring a 45ns access time. This CMOS component operates with a supply voltage range of 2.2V to 3.6V, ideal for 3V systems. Packaged in a lead-free TSOP (Type I) surface-mount format, it offers a parallel interface and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Cypress CY62157EV30LL-45ZXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Width | 18.4mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157EV30LL-45ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
