
8Mb Asynchronous SRAM with 55ns access time, featuring a 512K x 16 configuration and a parallel interface. This CMOS component operates with a supply voltage range of 2.2V to 3.6V and supports a maximum operating temperature of 125°C. Packaged in a TSOP-48 surface mount configuration, it is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY62157EV30LL-55ZXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62157EV30LL-55ZXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Width | 18.4mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62157EV30LL-55ZXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
