This is an industrial-grade SRAM IC with 1048576 words of memory and a 1000000-word code capacity. It operates at a supply voltage of 3.2V to 3.6V and has a maximum supply current of 0.02A. The IC has a maximum access time of 55ns and a standby current of 0.00001A. It is available in a 6x8mm, 1mm height VFBGA-48 package and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C.
Cypress CY62158DV30L-55BVI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62158DV30L-55BVI to view detailed technical specifications.
No datasheet is available for this part.