
Asynchronous SRAM chip, 8Mb density, 1M x 8 configuration, featuring a 45ns access time. This surface mount component operates with a 5V supply voltage and has an 8-bit word size. It is RoHS compliant and designed for industrial temperature ranges from -40°C to 85°C. The 44-pin TSOP package is supplied in trays.
Cypress CY62158ELL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | SRAM - Asynchronous, , RAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62158ELL-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.