
The CY62167DV30LL-45ZXI is a 16Mb volatile SRAM with an access time of 45ns. It is available in a TFSOP package and is designed to operate over a temperature range of -40°C to 85°C. This SRAM is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY62167DV30LL-45ZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62167DV30LL-45ZXI technical specifications.
| Access Time | 45ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167DV30LL-45ZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
