
16Mb CMOS SRAM, 55ns access time, 20-bit address bus, 16-bit word size, asynchronous interface. Operating voltage range of 2.2V to 3.6V, with a nominal 3V supply. Packaged in a VFBGA-48 (8 x 9.50 MM) for surface mounting. Industrial temperature grade from -40°C to 85°C.
Cypress CY62167DV30LL-55BVI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62167DV30LL-55BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
