
16Mb asynchronous SRAM chip featuring a 20-bit address bus and a 16-bit word size. This surface-mount component offers a 55ns access time and operates from a 2.2V to 3.6V supply voltage, with a nominal 3V. The VFBGA package measures 9.5mm x 8mm x 0.81mm. It supports a maximum operating frequency of 18MHz and is RoHS compliant.
Cypress CY62167DV30LL-55BVXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 0.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Width | 8mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167DV30LL-55BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
