
16Mb CMOS SRAM, 1Mx16 configuration, featuring 55ns access time. This asynchronous, volatile memory component offers a parallel interface and operates with a supply voltage range of 2.2V to 3.6V. Packaged in a VFBGA (48-ball) for surface mounting, it supports an industrial temperature grade from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY62167DV30LL-55BVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62167DV30LL-55BVXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167DV30LL-55BVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
