
16Mb CMOS SRAM, 1Mx16 configuration, featuring 55ns access time. This asynchronous, volatile memory operates with a 2.2V to 3.6V supply voltage and a nominal 3V. Packaged in a lead-free TSOP (Type I) surface-mount case, it offers a 20-bit address bus and a 16-bit word size. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Cypress CY62167DV30LL-55ZXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62167DV30LL-55ZXIT technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167DV30LL-55ZXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
