
16Mb SRAM, 70ns access time, CMOS technology, 1M x 16 configuration, 20-bit address bus, and parallel interface. This asynchronous, volatile memory operates with a supply voltage of 2.2V to 3.6V, featuring a 16-bit word size. Packaged in a VFBGA with dimensions of 8mm x 9.50mm and 1mm height, it supports surface mounting.
Cypress CY62167DV30LL-70BVI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Width | 8mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62167DV30LL-70BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
