
Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
