
16Mb CMOS SRAM, 1M x 16 configuration, featuring 45ns access time. This asynchronous, volatile memory device operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a surface-mount TSOP (PDSO48) for tape and reel distribution, it supports industrial temperature grades from -40°C to 85°C and is RoHS compliant.
Cypress CY62167ELL-45ZXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167ELL-45ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
