
The CY62167EV18LL-55BAXI is a 16Mb SDR SRAM with an access time of 55ns. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.65V to 2.25V. The device is packaged in a VFBGA-48 package and is RoHS compliant. It has a supply current of 30mA and is suitable for use in a variety of applications.
Sign in to ask questions about the Cypress CY62167EV18LL-55BAXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62167EV18LL-55BAXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.25V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 325 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167EV18LL-55BAXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
