
16Mb asynchronous SRAM with 55ns access time. Features a 16-bit word size and 20-bit address bus width for 1Mb addressability. Operates with a 1.8V supply voltage, ranging from 1.65V to 2.25V, and supports surface mount installation in a VFBGA package. This component offers a 16Mb memory density and is designed for parallel interface applications.
Cypress CY62167EV18LL-55BVI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.25V |
| Memory Size | 16Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62167EV18LL-55BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
