
16Mb asynchronous SRAM with 55ns access time, featuring a 16-bit word size and 20-bit address bus. This CMOS memory component operates from a 1.65V to 2.25V supply voltage range, with a nominal 1.8V. Packaged in a 48-pin VFBGA, it supports surface mounting and is lead-free and RoHS compliant. Designed for industrial temperature ranges (-40°C to 85°C), it offers a high-performance, low-power solution.
Cypress CY62167EV18LL-55BVXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.25V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167EV18LL-55BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
