
16Mb SRAM, 1M x 16 configuration, featuring 45ns access time. This asynchronous, CMOS, surface-mount component operates with a voltage range of 2.2V to 3.6V, nominal 3V. Packaged in a 48-ball VFBGA, it offers a 20-bit address bus and a parallel interface. Designed for industrial temperature ranges (-40°C to 85°C), it consumes 30mA supply current.
Cypress CY62167EV30LL-45BVI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62167EV30LL-45BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
