
16Mb asynchronous SRAM with 45ns access time. Features a 20-bit address bus and parallel interface. Operates from 1.65V to 3.6V with a nominal supply of 3V. Packaged in a VFBGA (48-pin) for surface mounting, with dimensions of 6 x 8 mm and 1 mm height. Industrial temperature grade (-40°C to 85°C).
Cypress CY62167EV30LL-45BVIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62167EV30LL-45BVIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
