
16Mb CMOS SRAM with 45ns access time, featuring a 20-bit address bus and parallel interface. This asynchronous memory operates from 2.2V to 3.6V, with a typical 3V supply, and supports a temperature range of -40°C to 85°C. Packaged in a 48-ball VFBGA (0.74mm height, 8mm x 6mm dimensions), it is surface mountable and RoHS compliant.
Cypress CY62167EV30LL-45BVXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Height | 0.74mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167EV30LL-45BVXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
