
16Mb asynchronous SRAM chip, featuring a 1M x 16 configuration and 45ns access time. This volatile memory component operates with a 3V supply voltage, ranging from 2.2V to 3.6V, and is designed for surface mounting in a VFBGA package. It offers a 20-bit address bus and a parallel interface, suitable for industrial temperature ranges from -40°C to 85°C. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Cypress CY62167EV30LL-45BVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62167EV30LL-45BVXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167EV30LL-45BVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
