
16Mb Asynchronous SRAM, 1Mx16 configuration, featuring a 45ns access time. This CMOS semiconductor offers a 20-bit address bus and parallel interface, operating from 2.2V to 3.6V with a typical 3V supply. Packaged in a TSOP-I (48-pin) for surface mounting, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Cypress CY62167EV30LL-45ZXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62167EV30LL-45ZXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167EV30LL-45ZXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
